Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BLM18PG471SZ1D | |
---|---|
DigiKey Part Number | 490-16495-2-ND - Tape & Reel (TR) 490-16495-1-ND - Cut Tape (CT) 490-16495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18PG471SZ1D |
Description | FERRITE BEAD 470 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18PG471SZ1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩141.00000 | ₩141 |
10 | ₩87.70000 | ₩877 |
25 | ₩76.36000 | ₩1,909 |
50 | ₩68.46000 | ₩3,423 |
100 | ₩61.24000 | ₩6,124 |
250 | ₩52.84000 | ₩13,210 |
500 | ₩46.98600 | ₩23,493 |
1,000 | ₩41.61200 | ₩41,612 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₩32.63025 | ₩130,521 |
8,000 | ₩28.22963 | ₩225,837 |
12,000 | ₩25.98958 | ₩311,875 |