Parametric Equivalent

BLM18EG471SZ1D | |
---|---|
DigiKey Part Number | 490-16587-2-ND - Tape & Reel (TR) 490-16587-1-ND - Cut Tape (CT) 490-16587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18EG471SZ1D |
Description | FERRITE BEAD 470 OHM 0603 1LN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 210mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18EG471SZ1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 210mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩339.00000 | ₩339 |
10 | ₩237.60000 | ₩2,376 |
25 | ₩205.92000 | ₩5,148 |
50 | ₩184.16000 | ₩9,208 |
100 | ₩164.35000 | ₩16,435 |
250 | ₩140.53600 | ₩35,134 |
500 | ₩124.07200 | ₩62,036 |
1,000 | ₩108.78200 | ₩108,782 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₩81.33850 | ₩325,354 |
8,000 | ₩81.15125 | ₩649,210 |