MPQ20051DQ-LF-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ₩2,263.00000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ₩1,726.00000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ₩3,083.00000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ₩2,574.00000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ₩1,137.93580
Datasheet
8-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-QFN

MPQ20051DQ-LF-P

DigiKey Part Number
1589-1269-2-ND - Tape & Reel (TR)
1589-1269-1-ND - Cut Tape (CT)
1589-1269-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ20051DQ-LF-P
Description
IC REG LINEAR POS ADJ 1A 8-QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MPQ20051DQ-LF-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.28V @ 1A
Current - Output
Current - Quiescent (Iq)
200 µA
Current - Supply (Max)
700 µA
PSRR
65dB ~ 33dB (100Hz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩4,427.00000₩4,427
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₩1,551.31400₩775,657
1,000₩1,502.71500₩1,502,715
1,500₩1,478.38733₩2,217,581
2,500₩1,451.42880₩3,628,572
3,500₩1,435.67657₩5,024,868
5,000₩1,420.52160₩7,102,608
Manufacturers Standard Package