
MP3302DJ-LF-P | |
---|---|
DigiKey Part Number | 1589-1629-2-ND - Tape & Reel (TR) 1589-1629-1-ND - Cut Tape (CT) 1589-1629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3302DJ-LF-P |
Description | IC LED DRV RGLTR SGL WR TSOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Single-Wire Dimming 1.33A (Switch) TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MP3302DJ-LF-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | 36V | |
Current - Output / Channel | 1.33A (Switch) | |
Frequency | 1.3MHz | |
Dimming | Single-Wire | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩4,116.00000 | ₩4,116 |
10 | ₩3,079.10000 | ₩30,791 |
25 | ₩2,819.20000 | ₩70,480 |
100 | ₩2,533.05000 | ₩253,305 |
250 | ₩2,396.72800 | ₩599,182 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₩2,314.58000 | ₩1,157,290 |
1,000 | ₩2,246.94400 | ₩2,246,944 |
1,500 | ₩2,213.07400 | ₩3,319,611 |
2,500 | ₩2,175.56200 | ₩5,438,905 |
3,500 | ₩2,153.62200 | ₩7,537,677 |
5,000 | ₩2,132.52200 | ₩10,662,610 |