SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3202DJ-LF-Z

DigiKey Part Number
1589-1905-2-ND - Tape & Reel (TR)
1589-1905-1-ND - Cut Tape (CT)
1589-1905-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP3202DJ-LF-Z
Description
IC LED DRVR RGLTR PWM TSOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 1.33A (Switch) TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MP3202DJ-LF-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
6V
Voltage - Output
25V
Current - Output / Channel
1.33A (Switch)
Frequency
1.3MHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩2,956.00000₩2,956
10₩2,178.20000₩21,782
25₩1,985.80000₩49,645
100₩1,773.94000₩177,394
250₩1,672.84000₩418,210
500₩1,611.90600₩805,953
1,000₩1,561.76600₩1,561,766
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩1,499.81567₩4,499,447
6,000₩1,469.50733₩8,817,044
9,000₩1,454.32378₩13,088,914
Manufacturers Standard Package