

MCS1801GS-12-Z | |
---|---|
DigiKey Part Number | 1589-MCS1801GS-12-ZTR-ND - Tape & Reel (TR) 1589-MCS1801GS-12-ZCT-ND - Cut Tape (CT) 1589-MCS1801GS-12-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1801GS-12-Z |
Description | 5V, LINEAR HALL-EFFECT CURRENT S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 12.5A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MCS1801GS-12-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 160mV/A | |
Frequency | 100kHz | |
Linearity | ±0.5% | |
Accuracy | ±3% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 5µs | |
Current - Supply (Max) | 10.5mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩3,748.00000 | ₩3,748 |
5 | ₩3,343.60000 | ₩16,718 |
10 | ₩3,190.90000 | ₩31,909 |
25 | ₩3,009.84000 | ₩75,246 |
50 | ₩2,886.22000 | ₩144,311 |
100 | ₩2,772.65000 | ₩277,265 |
500 | ₩2,544.47800 | ₩1,272,239 |
1,000 | ₩2,459.51400 | ₩2,459,514 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₩2,004.22160 | ₩5,010,554 |
5,000 | ₩1,980.16000 | ₩9,900,800 |