TC1014-3.3VCT713-VAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₩636.00000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₩480.89600
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 295
Unit Price: ₩693.00000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₩583.44000
Datasheet
SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC1014-3.3VCT713-VAO

DigiKey Part Number
150-TC1014-3.3VCT713-VAOTR-ND - Tape & Reel (TR)
150-TC1014-3.3VCT713-VAOCT-ND - Cut Tape (CT)
150-TC1014-3.3VCT713-VAODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC1014-3.3VCT713-VAO
Description
IC REG LINEAR 3.3V 50MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.12V @ 50mA
Current - Output
Current - Quiescent (Iq)
80 µA
PSRR
64dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.