MIC5528-3.3YMT-T5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: ₩354.00000
Datasheet
6 TDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 TDFN

MIC5528-3.3YMT-T5

DigiKey Part Number
MIC5528-3.3YMT-T5TR-ND - Tape & Reel (TR)
MIC5528-3.3YMT-T5CT-ND - Cut Tape (CT)
MIC5528-3.3YMT-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5528-3.3YMT-T5
Description
IC REG LINEAR 3.3V 500MA 6-TDFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-TDFN (1.2x1.2)
Datasheet
 Datasheet
EDA/CAD Models
MIC5528-3.3YMT-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 500mA
Current - Output
Current - Quiescent (Iq)
55 µA
Current - Supply (Max)
65 µA
PSRR
70dB ~ 60dB (100Hz ~ 1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
6-TDFN (1.2x1.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types