


MIC2289-24YD6-TR | |
---|---|
DigiKey Part Number | MIC2289-24YD6-TR-ND - Tape & Reel (TR) MIC2289-24YD6-CT-ND - Cut Tape (CT) MIC2289-24YD6-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2289-24YD6-TR |
Description | IC LED DRVR RGLTR PWM TSOT23-6 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 750mA (Switch) TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MIC2289-24YD6-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 10V | |
Voltage - Output | 24V | |
Current - Output / Channel | 750mA (Switch) | |
Frequency | 1.2MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩1,938.00000 | ₩1,938 |
25 | ₩1,612.40000 | ₩40,310 |
100 | ₩1,485.12000 | ₩148,512 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₩1,485.12000 | ₩4,455,360 |