
MCP73832T-4ADI/MC | |
---|---|
DigiKey Part Number | MCP73832T-4ADI/MC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP73832T-4ADI/MC |
Description | IC BATT CONTRL LI-ION 1CELL 8DFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP73832T-4ADI/MC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Voltage | |
Charge Current - Max | 500mA | |
Battery Pack Voltage | 4.4V | |
Voltage - Supply (Max) | 6V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,300 | ₩891.07212 | ₩2,940,538 |