MCP4725A0T-E/CHVAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₩5.37000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₩5.37000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₩5.37000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₩5.37000
Datasheet
SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP4725A0T-E/CHVAO

DigiKey Part Number
150-MCP4725A0T-E/CHVAOTR-ND - Tape & Reel (TR)
150-MCP4725A0T-E/CHVAOCT-ND - Cut Tape (CT)
150-MCP4725A0T-E/CHVAODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP4725A0T-E/CHVAO
Description
IC DAC 12BIT V-OUT SOT23-6
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MCP4725A0T-E/CHVAO Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of Bits
12
Number of D/A Converters
1
Settling Time
6µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±2, ±0.2
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.