24FC256T-I/MNY is out of stock and can be placed on backorder.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: ₩665.00000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ₩665.00000
Datasheet
8-TDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24FC256T-I/MNY

DigiKey Part Number
24FC256T-I/MNYTR-ND - Tape & Reel (TR)
24FC256T-I/MNYCT-ND - Cut Tape (CT)
24FC256T-I/MNYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24FC256T-I/MNY
Description
IC EEPROM 256KBIT I2C 1MHZ 8TDFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit I2C 1 MHz 400 ns 8-TDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
24FC256T-I/MNY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
32K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
400 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩990.00000₩990
25₩961.80000₩24,045
100₩919.36000₩91,936
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300₩919.36848₩3,033,916
Manufacturers Standard Package