GS1M-TP is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₩212.00000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: ₩339.00000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₩438.00000
Datasheet

Similar


Comchip Technology
In Stock: 2,421
Unit Price: ₩608.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ₩834.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₩580.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ₩608.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,203
Unit Price: ₩891.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 736
Unit Price: ₩962.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₩0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ₩523.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₩566.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ₩396.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₩481.00000
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AC, SMA

GS1M-TP

DigiKey Part Number
GS1M-TPTR-ND - Tape & Reel (TR)
GS1M-TPCT-ND - Cut Tape (CT)
GS1M-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GS1M-TP
Description
DIODE STANDARD 1000V 1A DO214AC
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount DO-214AC (HSMA)
Datasheet
 Datasheet
EDA/CAD Models
GS1M-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (HSMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes