SP6201EM5-L-3-0/TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MaxLinear, Inc.
In Stock: 0
Unit Price: ₩636.00000
Datasheet

Similar


Texas Instruments
In Stock: 238
Unit Price: ₩976.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₩3,918.00000
Datasheet

Similar


Microchip Technology
In Stock: 7
Unit Price: ₩792.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₩636.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₩693.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₩523.32800
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 18,526
Unit Price: ₩863.00000
Datasheet
SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP6201EM5-L-3-0/TR

DigiKey Part Number
1016-1867-2-ND - Tape & Reel (TR)
1016-1867-1-ND - Cut Tape (CT)
1016-1867-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP6201EM5-L-3-0/TR
Description
IC REG LINEAR 3V 200MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SP6201EM5-L-3-0/TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 200mA
Current - Output
PSRR
78dB ~ 40dB (100Hz ~ 400Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 105,000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

105,000In Stock
Ships from Flip Electronics