
SSL-LX3054GD-TR | |
---|---|
DigiKey Part Number | 67-SSL-LX3054GD-TR-ND - Tape & Reel (TR) 67-SSL-LX3054GD-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SSL-LX3054GD-TR |
Description | LED GREEN DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.25mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩594.00000 | ₩594 |
10 | ₩410.20000 | ₩4,102 |
100 | ₩292.78000 | ₩29,278 |
500 | ₩239.54200 | ₩119,771 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | ₩212.96133 | ₩319,442 |
3,000 | ₩199.37367 | ₩598,121 |
4,500 | ₩192.39933 | ₩865,797 |
7,500 | ₩184.51320 | ₩1,383,849 |
10,500 | ₩179.81876 | ₩1,888,097 |
15,000 | ₩175.23753 | ₩2,628,563 |
37,500 | ₩165.11856 | ₩6,191,946 |
75,000 | ₩158.81788 | ₩11,911,341 |