

TPSMC47A | |
---|---|
DigiKey Part Number | F6541TR-ND - Tape & Reel (TR) F6541CT-ND - Cut Tape (CT) F6541DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMC47A |
Description | TVS DIODE 40.2VWM 64.8V DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 23.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | TPSMC47A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40.2V | |
Voltage - Breakdown (Min) | 44.7V | |
Voltage - Clamping (Max) @ Ipp | 64.8V | |
Current - Peak Pulse (10/1000µs) | 23.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩608.00000 | ₩608 |
10 | ₩555.90000 | ₩5,559 |
100 | ₩519.08000 | ₩51,908 |
500 | ₩500.69800 | ₩250,349 |
1,000 | ₩468.16600 | ₩468,166 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₩360.67200 | ₩1,082,016 |
6,000 | ₩356.42883 | ₩2,138,573 |
9,000 | ₩353.60000 | ₩3,182,400 |