Similar



SR05-02CTG | |
---|---|
DigiKey Part Number | F6188TR-ND - Tape & Reel (TR) F6188CT-ND - Cut Tape (CT) F6188DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR05-02CTG |
Description | TVS DIODE 5VWM 18VC SOT143 |
Customer Reference | |
Detailed Description | 18V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 18V | |
Current - Peak Pulse (10/1000µs) | 25A (8/20µs) | |
Power - Peak Pulse | 450W | |
Power Line Protection | Yes | |
Applications | Ethernet | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-143R | |
Supplier Device Package |