cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0LD14403Z

DigiKey Part Number
5666-0LD14403Z-ND
Manufacturer
Manufacturer Product Number
0LD14403Z
Description
PWR DISTRIB BLK 3POS 115A 5/64 H
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Number of Poles
-
Line Side Connection Type
-
Load Side Connection Type
-
Line Side Wire/Stud Size
-
Load Side Wire/Stud Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 13
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩57,764.00000₩57,764
Manufacturers Standard Package