
087406.3MXEP | |
---|---|
DigiKey Part Number | F4981-ND |
Manufacturer | |
Manufacturer Product Number | 087406.3MXEP |
Description | FUSE CERAMIC 6.3A 250VAC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V AC DC Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 22.9 | |
Approval Agency | cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.142" Dia x 0.394" L (3.60mm x 10.00mm) | |
DC Cold Resistance | 0.01074 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩3,013.00000 | ₩3,013 |
5 | ₩2,500.60000 | ₩12,503 |
10 | ₩2,306.90000 | ₩23,069 |
50 | ₩1,914.54000 | ₩95,727 |
100 | ₩1,766.02000 | ₩176,602 |
250 | ₩1,586.84400 | ₩396,711 |
500 | ₩1,462.83000 | ₩731,415 |
1,000 | ₩1,347.89500 | ₩1,347,895 |
5,000 | ₩1,261.11300 | ₩6,305,565 |