Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0491003.NRT1 | |
---|---|
DigiKey Part Number | 0491003.NRT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0491003.NRT1 |
Description | FUSE BRD MNT 3A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 A 125 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Approval Agency | CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) | |
DC Cold Resistance | 0.0295 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₩470.40400 | ₩2,352,020 |