047606.3MR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 1,293
Unit Price: ₩2,065.00000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: ₩2,206.00000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: ₩838.11120
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: ₩2,221.00000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: ₩839.59920
Datasheet
448, 476 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

047606.3MR

DigiKey Part Number
F6654TR-ND - Tape & Reel (TR)
F6654CT-ND - Cut Tape (CT)
F6654DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
047606.3MR
Description
FUSE BRD MNT 6.3A 125VAC/VDC SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.3 A 125 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
047606.3MR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 300A DC
Melting I²t
7.5
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance
0.0126 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩2,249.00000₩2,249
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₩916.54500₩916,545
Manufacturers Standard Package