0453020.MR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: ₩3,366.00000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: ₩2,249.00000
Datasheet
453 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0453020.MR

DigiKey Part Number
18-0453020.MRTR-ND - Tape & Reel (TR)
18-0453020.MRCT-ND - Cut Tape (CT)
18-0453020.MRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0453020.MR
Description
FUSE BRD MNT 20A 65VAC 65VDC SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 A 65 V AC 65 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
65 V
Voltage Rating - DC
65 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 150A DC
Melting I²t
154.0
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance
0.00244 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩3,027.00000₩3,027
5₩2,506.40000₩12,532
10₩2,314.00000₩23,140
50₩1,919.34000₩95,967
100₩1,770.55000₩177,055
250₩1,590.91600₩397,729
500₩1,466.56400₩733,282
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₩1,456.12500₩1,456,125
Manufacturers Standard Package