Direct
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

KGM21AR51C106KL | |
---|---|
DigiKey Part Number | 478-KGM21AR51C106KLTR-ND - Tape & Reel (TR) 478-KGM21AR51C106KLCT-ND - Cut Tape (CT) 478-KGM21AR51C106KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR51C106KL |
Description | CAP CER 10UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR51C106KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩354.00000 | ₩354 |
10 | ₩233.40000 | ₩2,334 |
100 | ₩183.16000 | ₩18,316 |
1,000 | ₩144.42400 | ₩144,424 |
2,500 | ₩132.82920 | ₩332,073 |
5,000 | ₩76.96040 | ₩384,802 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₩117.21560 | ₩1,172,156 |
20,000 | ₩104.30000 | ₩2,086,000 |
30,000 | ₩96.43993 | ₩2,893,198 |
50,000 | ₩88.58528 | ₩4,429,264 |