F95 Frameless
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F951C106MPAAQ2

DigiKey Part Number
478-8456-2-ND - Tape & Reel (TR)
478-8456-1-ND - Cut Tape (CT)
478-8456-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F951C106MPAAQ2
Description
CAP TANT 10UF 20% 16V 0805
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 16 V 0805 (2012 Metric) 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
F951C106MPAAQ2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.087" L x 0.049" W (2.20mm x 1.25mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
P
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩1,132.00000₩1,132
10₩710.00000₩7,100
50₩545.10000₩27,255
100₩494.33000₩49,433
500₩408.84600₩204,423
1,000₩382.39700₩382,397
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩349.74800₩1,049,244
6,000₩333.76300₩2,002,578
9,000₩325.75356₩2,931,782
15,000₩316.87933₩4,753,190
21,000₩311.69133₩6,545,518
30,000₩306.69897₩9,200,969
Manufacturers Standard Package