06031U200FAT2A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₩103.70567
Datasheet
0603 (1608 Metric) 0,91mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031U200FAT2A

DigiKey Part Number
478-KGQ15ACG2A200FTTR-ND - Tape & Reel (TR)
478-KGQ15ACG2A200FTCT-ND - Cut Tape (CT)
478-KGQ15ACG2A200FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06031U200FAT2A
Description
CAP CER 20PF 100V NP0 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031U200FAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Height - Seated (Max)
-
Thickness (Max)
0.036" (0.91mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩467.00000₩467
10₩278.60000₩2,786
100₩181.61000₩18,161
1,000₩131.12900₩131,129
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₩115.54950₩462,198
8,000₩99.91850₩799,348
12,000₩98.01317₩1,176,158
20,000₩97.52075₩1,950,415
28,000₩95.76550₩2,681,434
40,000₩95.47838₩3,819,135
100,000₩92.81717₩9,281,717
Manufacturers Standard Package