C0402C132M8JACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ₩267.15890
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₩266.97650
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₩267.34140
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₩227.13710
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₩90.71820
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₩90.71820
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₩90.71820
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₩78.15130
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₩68.28580
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₩68.07930
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₩81.61510
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₩59.11480
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₩42.24530
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₩42.24530
Datasheet
0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)

C0402C132M8JACAUTO

DigiKey Part Number
C0402C132M8JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C132M8JACAUTO
Description
CAP CER 1300PF 10V U2J 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1300 pF ±20% 10V Ceramic Capacitor U2J 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C132M8JACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low Dissipation Factor
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₩36.09830₩360,983
Manufacturers Standard Package