Shuen xW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELSH-F91G3-0LPNM-DG1G3

DigiKey Part Number
1080-1275-2-ND - Tape & Reel (TR)
1080-1275-1-ND - Cut Tape (CT)
1080-1275-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ELSH-F91G3-0LPNM-DG1G3
Description
LED SHUEN GREEN 528NM SMD
Customer Reference
Detailed Description
LED Lighting Color SHUEN Green 528nm (520nm ~ 535nm) 1218 (3246 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
528nm (520nm ~ 535nm)
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
3.55V
Lumens/Watt @ Current - Test
38 lm/W
Current - Max
750mA
Luminous Flux @ Current/Temperature
95lm (90lm ~ 100lm)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1218 (3246 Metric)
Supplier Device Package
SMD
Size / Dimension
0.120" L x 0.177" W (3.05mm x 4.50mm)
Height - Seated (Max)
0.085" (2.15mm)
Thermal Resistance of Package
6°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩7,666.00000₩7,666
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200₩3,344.87917₩4,013,855