
13SP175 | |
---|---|
DigiKey Part Number | RPC6583-ND |
Manufacturer | |
Manufacturer Product Number | 13SP175 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP175 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Diameter - Inside | 0.194" (4.93mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.438" (11.13mm) | |
Material | ||
Plating | - | |
Color | Natural |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩184.00000 | ₩184 |
5 | ₩147.00000 | ₩735 |
10 | ₩135.80000 | ₩1,358 |
25 | ₩122.20000 | ₩3,055 |
50 | ₩113.44000 | ₩5,672 |
100 | ₩105.51000 | ₩10,551 |
250 | ₩96.52000 | ₩24,130 |
500 | ₩90.57800 | ₩45,289 |
1,000 | ₩85.26000 | ₩85,260 |