
B82732W2601B030 | |
---|---|
DigiKey Part Number | B82732W2601B030-ND |
Manufacturer | |
Manufacturer Product Number | B82732W2601B030 |
Description | CMC 47MH 600MA 2LN TH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 47 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 600mA DCR 1.4Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82732W2601B030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 47 mH @ 10 kHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 1.4Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.945" L x 0.906" W (24.00mm x 23.00mm) | |
Height (Max) | 0.681" (17.30mm) | |
Package / Case | Horizontal, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩2,999.00000 | ₩2,999 |
10 | ₩2,462.50000 | ₩24,625 |
25 | ₩2,278.32000 | ₩56,958 |
40 | ₩2,189.50000 | ₩87,580 |
80 | ₩2,064.13750 | ₩165,131 |
230 | ₩1,887.36522 | ₩434,094 |
640 | ₩1,737.94375 | ₩1,112,284 |