B82720K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82720K2301N040

DigiKey Part Number
495-5720-ND
Manufacturer
Manufacturer Product Number
B82720K2301N040
Description
CMC 12MH 300MA 2LN TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 300mA DCR 1.1Ohm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82720K2301N040 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
12 mH @ 10 kHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
1.1Ohm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
ENEC, UR, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
0.512" L x 0.374" W (13.00mm x 9.50mm)
Height (Max)
0.551" (14.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in KRW
Tray
QuantityUnit PriceExt Price
1₩3,168.00000₩3,168
10₩2,602.50000₩26,025
25₩2,407.32000₩60,183
40₩2,312.90000₩92,516
150₩2,067.56667₩310,135
300₩1,949.65667₩584,897
450₩1,883.85556₩847,735
1,050₩1,847.38190₩1,939,751
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.