
ECS-80-18-33-JGN-TR3 | |
---|---|
DigiKey Part Number | 50-ECS-80-18-33-JGN-TR3TR-ND - Tape & Reel (TR) 50-ECS-80-18-33-JGN-TR3CT-ND - Cut Tape (CT) 50-ECS-80-18-33-JGN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-80-18-33-JGN-TR3 |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 18pF 400 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-80-18-33-JGN-TR3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 400 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩863.00000 | ₩863 |
10 | ₩752.50000 | ₩7,525 |
50 | ₩682.30000 | ₩34,115 |
100 | ₩654.16000 | ₩65,416 |
500 | ₩593.03000 | ₩296,515 |
1,000 | ₩568.50400 | ₩568,504 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₩531.69667 | ₩1,595,090 |
6,000 | ₩504.80883 | ₩3,028,853 |
9,000 | ₩478.39722 | ₩4,305,575 |
15,000 | ₩476.57267 | ₩7,148,590 |
21,000 | ₩472.32405 | ₩9,918,805 |
30,000 | ₩462.19670 | ₩13,865,901 |