Parametric Equivalent

ECS-160-9-33B-CWN-TR3 | |
---|---|
DigiKey Part Number | 50-ECS-160-9-33B-CWN-TR3TR-ND - Tape & Reel (TR) 50-ECS-160-9-33B-CWN-TR3CT-ND - Cut Tape (CT) 50-ECS-160-9-33B-CWN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-9-33B-CWN-TR3 |
Description | CRYSTAL 16.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-9-33B-CWN-TR3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩764.00000 | ₩764 |
10 | ₩664.80000 | ₩6,648 |
50 | ₩602.82000 | ₩30,141 |
100 | ₩577.78000 | ₩57,778 |
500 | ₩523.78000 | ₩261,890 |
1,000 | ₩502.11200 | ₩502,112 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₩455.20567 | ₩1,365,617 |
6,000 | ₩412.81850 | ₩2,476,911 |
9,000 | ₩383.70156 | ₩3,453,314 |
15,000 | ₩372.71987 | ₩5,590,798 |
21,000 | ₩371.81476 | ₩7,808,110 |
30,000 | ₩361.51497 | ₩10,845,449 |