
SDM4A30EP3-7B | |
---|---|
DigiKey Part Number | 31-SDM4A30EP3-7BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDM4A30EP3-7B |
Description | DIODE SCHOTTKY 30V 4A X3TSN16082 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 4A Surface Mount X3-TSN1608-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 30 V | |
Capacitance @ Vr, F | 107pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | X3-TSN1608-2 | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₩173.63170 | ₩1,736,317 |
20,000 | ₩166.61630 | ₩3,332,326 |