DDZ16B-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ₩198.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3
Unit Price: ₩184.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₩141.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₩141.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ₩212.00000
Datasheet
SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

DDZ16B-7

DigiKey Part Number
31-DDZ16B-7TR-ND - Tape & Reel (TR)
31-DDZ16B-7CT-ND - Cut Tape (CT)
31-DDZ16B-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ16B-7
Description
DIODE ZENER 16V 470MW SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 470 mW ±3% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
470 mW
Impedance (Max) (Zzt)
18 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 12 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 123,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩198.00000₩198
10₩137.20000₩1,372
100₩65.06000₩6,506
500₩64.35600₩32,178
1,000₩63.64800₩63,648
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩38.18867₩114,566
6,000₩35.36000₩212,160
9,000₩33.41444₩300,730
Manufacturers Standard Package