
1320.2 | |
---|---|
DigiKey Part Number | 2080-1320.2-ND |
Manufacturer | |
Manufacturer Product Number | 1320.2 |
Description | TERM BLK 2POS BEIGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Beige Middle 5.0mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.0mm | |
Termination Style | Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 400 V | |
Current - UL | 20 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Housing Color | Beige | |
Length | 0.866" (22.00mm) | |
Height (Max) | 0.906" (23.00mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 7mm | |
Operating Temperature | -40°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩2,702.00000 | ₩2,702 |
10 | ₩1,950.50000 | ₩19,505 |
25 | ₩1,699.56000 | ₩42,489 |
50 | ₩1,537.74000 | ₩76,887 |
100 | ₩1,400.82000 | ₩140,082 |
300 | ₩1,231.42333 | ₩369,427 |
500 | ₩1,170.10400 | ₩585,052 |
1,000 | ₩1,101.71900 | ₩1,101,719 |
5,000 | ₩994.21280 | ₩4,971,064 |