
TV04A6V0JB-G | |
---|---|
DigiKey Part Number | 641-1242-2-ND - Tape & Reel (TR) 641-1242-1-ND - Cut Tape (CT) 641-1242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TV04A6V0JB-G |
Description | TVS DIODE 6VWM 10.3VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 38.83A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | TV04A6V0JB-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 38.83A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩481.00000 | ₩481 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₩137.06100 | ₩685,305 |
10,000 | ₩125.09520 | ₩1,250,952 |
15,000 | ₩118.99820 | ₩1,784,973 |
25,000 | ₩112.14496 | ₩2,803,624 |
35,000 | ₩108.08643 | ₩3,783,025 |
50,000 | ₩104.14198 | ₩5,207,099 |
125,000 | ₩99.62683 | ₩12,453,354 |