CDBUR00340 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: ₩453.00000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: ₩523.00000
Datasheet
0603-E-__
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBUR00340

DigiKey Part Number
641-2012-2-ND - Tape & Reel (TR)
641-2012-1-ND - Cut Tape (CT)
641-2012-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBUR00340
Description
DIODE SCHOTTKY 40V 30MA 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 30mA Surface Mount 0603/SOD-523F
EDA/CAD Models
CDBUR00340 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
30mA
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 40 V
Capacitance @ Vr, F
1.5pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
0603/SOD-523F
Operating Temperature - Junction
125°C (Max)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩481.00000₩481
10₩302.70000₩3,027
100₩170.72000₩17,072
500₩140.98800₩70,494
1,000₩125.06100₩125,061
2,000₩113.66100₩227,322
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₩89.99825₩359,993
8,000₩65.06238₩520,499
Manufacturers Standard Package