ACPDUC24V-HF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: ₩424.00000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: ₩566.00000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: ₩622.00000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: ₩173.97125
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPDUC24V-HF

DigiKey Part Number
641-1638-2-ND - Tape & Reel (TR)
641-1638-1-ND - Cut Tape (CT)
641-1638-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPDUC24V-HF
Description
TVS DIODE 24VWM 47VC 0603C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 0603C/SOD-523F
Datasheet
 Datasheet
EDA/CAD Models
ACPDUC24V-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
25V
Voltage - Clamping (Max) @ Ipp
47V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
47W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
10pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩636.00000₩636
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₩188.15775₩752,631
8,000₩172.19088₩1,377,527
12,000₩164.05508₩1,968,661
20,000₩154.91075₩3,098,215
28,000₩149.49754₩4,185,931
40,000₩144.23485₩5,769,394
100,000₩141.44000₩14,144,000
Manufacturers Standard Package