Parametric Equivalent

1SS400-G | |
---|---|
DigiKey Part Number | 641-1830-2-ND - Tape & Reel (TR) 641-1830-1-ND - Cut Tape (CT) 641-1830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS400-G |
Description | DIODE STANDARD 80V 100MA SOD523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Capacitance @ Vr, F | 3pF @ 0.5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩240.00000 | ₩240 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | ₩55.71325 | ₩445,706 |
16,000 | ₩50.21119 | ₩803,379 |
24,000 | ₩47.53679 | ₩1,140,883 |
40,000 | ₩47.29648 | ₩1,891,859 |
56,000 | ₩47.15230 | ₩2,640,529 |
80,000 | ₩45.99399 | ₩3,679,519 |
200,000 | ₩43.82017 | ₩8,764,034 |