
LPD5030V-682MRC | |
---|---|
DigiKey Part Number | 2457-LPD5030V-682MRC-ND |
Manufacturer | |
Manufacturer Product Number | LPD5030V-682MRC |
Description | CMC 6.8UH 1.55A 2LN 9.2 KOHM SMD |
Customer Reference | |
Detailed Description | 6.8 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 9.2 kOhms @ 66 MHz 1.55A DCR 395mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coilcraft | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 9.2 kOhms @ 66 MHz | |
Inductance @ Frequency | 6.8 µH @ 100 kHz | |
Current Rating (Max) | 1.55A | |
DC Resistance (DCR) (Max) | 395mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height (Max) | 0.118" (3.00mm) | |
Package / Case | Nonstandard, 4 Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩2,802.00000 | ₩2,802 |
375 | ₩2,325.60000 | ₩872,100 |