
J114FL1CS1212VDC.41 | |
---|---|
DigiKey Part Number | 2449-J114FL1CS1212VDC.41-ND |
Manufacturer | |
Manufacturer Product Number | J114FL1CS1212VDC.41 |
Description | RELAY GEN PURPOSE SPDT 12A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J114FL1CS1212VDC.41 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 380VAC, 110VDC - Max | |
Load - Max Switching | 4560VA, 880W | |
Coil Current | 33.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -55°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 360 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩3,380.00000 | ₩3,380 |
10 | ₩3,007.00000 | ₩30,070 |
25 | ₩2,872.36000 | ₩71,809 |
50 | ₩2,773.92000 | ₩138,696 |
100 | ₩2,678.87000 | ₩267,887 |
250 | ₩2,558.19600 | ₩639,549 |
500 | ₩2,470.42000 | ₩1,235,210 |
1,000 | ₩2,385.58400 | ₩2,385,584 |
5,000 | ₩2,199.49380 | ₩10,997,469 |