Upgrade
Upgrade
Upgrade
Upgrade

GMC21X5R106K16NT | |
---|---|
DigiKey Part Number | 4713-GMC21X5R106K16NTTR-ND - Tape & Reel (TR) 4713-GMC21X5R106K16NTCT-ND - Cut Tape (CT) 4713-GMC21X5R106K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X5R106K16NT |
Description | CAP0805 X5R 10UF 10% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩212.00000 | ₩212 |
10 | ₩116.00000 | ₩1,160 |
100 | ₩70.86000 | ₩7,086 |
1,000 | ₩47.63700 | ₩47,637 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₩43.16050 | ₩86,321 |
4,000 | ₩39.48300 | ₩157,932 |
6,000 | ₩37.64433 | ₩225,866 |
10,000 | ₩35.60750 | ₩356,075 |
14,000 | ₩34.41843 | ₩481,858 |
20,000 | ₩33.27375 | ₩665,475 |
50,000 | ₩30.80960 | ₩1,540,480 |
100,000 | ₩29.32447 | ₩2,932,447 |
200,000 | ₩28.10180 | ₩5,620,360 |