
CHV1206N1K0390JCT | |
---|---|
DigiKey Part Number | 4713-CHV1206N1K0390JCTTR-ND - Tape & Reel (TR) 4713-CHV1206N1K0390JCT-ND - Cut Tape (CT) 4713-CHV1206N1K0390JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1206N1K0390JCT |
Description | HVCAP1206 COG 39PF 5% 1KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩368.00000 | ₩368 |
10 | ₩213.60000 | ₩2,136 |
50 | ₩154.46000 | ₩7,723 |
100 | ₩136.21000 | ₩13,621 |
500 | ₩105.65600 | ₩52,828 |
1,000 | ₩96.25000 | ₩96,250 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₩84.64233 | ₩253,927 |
6,000 | ₩78.96833 | ₩473,810 |
9,000 | ₩76.12933 | ₩685,164 |
15,000 | ₩72.98207 | ₩1,094,731 |
21,000 | ₩71.14229 | ₩1,493,988 |
30,000 | ₩69.37303 | ₩2,081,191 |
75,000 | ₩65.56196 | ₩4,917,147 |
150,000 | ₩63.26375 | ₩9,489,562 |