
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC-320 C15 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 15A |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩30,845.00000 | ₩30,845 |
10 | ₩27,757.60000 | ₩277,576 |
25 | ₩26,220.80000 | ₩655,520 |
99 | ₩24,670.40404 | ₩2,442,370 |