Fig 21
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMC-C177

DigiKey Part Number
516-HSMC-C177TR-ND - Tape & Reel (TR)
516-HSMC-C177CT-ND - Cut Tape (CT)
516-HSMC-C177DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMC-C177
Description
LED RED DIFFUSED 0805 SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Red 626nm LED Indication - Discrete 1.9V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HSMC-C177 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.25mm
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
637nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 779
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩693.00000₩693
10₩476.70000₩4,767
100₩341.86000₩34,186
500₩281.01200₩140,506
1,000₩260.99900₩260,999
2,000₩243.97700₩487,954
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₩229.51125₩918,045
8,000₩217.24475₩1,737,958
12,000₩210.95542₩2,531,465
20,000₩203.85395₩4,077,079
28,000₩199.62993₩5,589,638
40,000₩195.51110₩7,820,444
Manufacturers Standard Package