
AWG28-14/G-1/300 | |
---|---|
DigiKey Part Number | 123-AWG28-14/G-1/300-DS-ND |
Manufacturer | |
Manufacturer Product Number | AWG28-14/G-1/300 |
Description | CBL RIBN 14COND 0.039 GRY FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 14 Conductors 0.039" (1.00mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 14 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.551" (14.00mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | Red | |
Spool Size | 300.0' (91.44m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩1,528.00000 | ₩1,528 |
2 | ₩1,386.00000 | ₩2,772 |
3 | ₩1,315.33333 | ₩3,946 |
5 | ₩1,222.00000 | ₩6,110 |
7 | ₩1,167.85714 | ₩8,175 |
10 | ₩1,110.30000 | ₩11,103 |
25 | ₩975.36000 | ₩24,384 |
50 | ₩884.00000 | ₩44,200 |
100 | ₩800.97000 | ₩80,097 |




