
A-PC1503-030031-1 | |
---|---|
DigiKey Part Number | AE10716-ND |
Manufacturer | |
Manufacturer Product Number | A-PC1503-030031-1 |
Description | CORD 18AWG IEC320C13 - CBL 9.84' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Black IEC 320-C13, Left Angle To Cable SJT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Sockets (Slots) to Leads | |
1st Connector | IEC 320-C13, Left Angle | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Shielded | |
Length | 9.84' (3.00m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 13A | |
Operating Temperature | 60°C | |
Features | Drain Wire | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩17,227.00000 | ₩17,227 |
10 | ₩14,639.00000 | ₩146,390 |
25 | ₩13,721.96000 | ₩343,049 |
50 | ₩13,067.08000 | ₩653,354 |
100 | ₩12,443.33000 | ₩1,244,333 |
250 | ₩11,664.72800 | ₩2,916,182 |
500 | ₩11,108.50000 | ₩5,554,250 |
1,000 | ₩10,579.03300 | ₩10,579,033 |