
APY212GHS | |
---|---|
DigiKey Part Number | 5875-APY212GHS-ND |
Manufacturer | APSEMI |
Manufacturer Product Number | APY212GHS |
Description | SSR RELAY SPST-NO 800mA 60V |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2 ~ 1.4VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 800 mA | |
On-State Resistance (Max) | 0.3 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩966.00000 | ₩966 |
10 | ₩856.80000 | ₩8,568 |
100 | ₩749.77000 | ₩74,977 |
500 | ₩685.44000 | ₩342,720 |
1,000 | ₩578.34000 | ₩578,340 |
5,000 | ₩471.24000 | ₩2,356,200 |
10,000 | ₩428.40000 | ₩4,284,000 |