
SSM2160P | |
---|---|
DigiKey Part Number | 2156-SSM2160P-ND |
Manufacturer | |
Manufacturer Product Number | SSM2160P |
Description | IC VOLUME CONTROL 24-PDIP |
Customer Reference | |
Detailed Description | Audio Volume Control 6 Channel 24-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Volume Control | |
Applications | Audio Systems | |
Number of Channels | 6 | |
Interface | Serial | |
Voltage - Supply | 8V, ±4V ~ 15V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | - | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP |
Quantity | Unit Price | Ext Price |
---|---|---|
30 | ₩14,008.00000 | ₩420,240 |