Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OP279GSZ-REEL | |
---|---|
DigiKey Part Number | 505-OP279GSZ-REELTR-ND - Tape & Reel (TR) 505-OP279GSZ-REELCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | OP279GSZ-REEL |
Description | IC BUFFER 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP279GSZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 300 nA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | - | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩9,674.00000 | ₩9,674 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₩3,695.12000 | ₩9,237,800 |